



NRMR104F3435B2J | |
|---|---|
DigiKey Part Number | 283-NRMR104F3435B2J-ND |
Manufacturer | |
Manufacturer Product Number | NRMR104F3435B2J |
Description | NTC 10K 3435K BETA 25/85 5% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,95400 Kč | 49,77 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,96030 Kč | 796,03 Kč |
| 500 | 7,16158 Kč | 3 580,79 Kč |
| 1 000 | 6,86509 Kč | 6 865,09 Kč |
| 5 000 | 6,26929 Kč | 31 346,45 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

