



NRL2504J3950B1F | |
|---|---|
DigiKey Part Number | 283-NRL2504J3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2504J3950B1F |
Description | NTC 50K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,51800 Kč | 37,59 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 50 | 6,26160 Kč | 313,08 Kč |
| 400 | 5,41695 Kč | 2 166,78 Kč |
| 800 | 5,18205 Kč | 4 145,64 Kč |
| 1 200 | 5,05369 Kč | 6 064,43 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

