



NRL2104J3435B2F | |
|---|---|
DigiKey Part Number | 283-NRL2104J3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2104J3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 5 | 9,13600 Kč | 45,68 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 25 | 8,04120 Kč | 201,03 Kč |
| 50 | 7,64120 Kč | 382,06 Kč |
| 400 | 6,62865 Kč | 2 651,46 Kč |
| 800 | 6,34736 Kč | 5 077,89 Kč |
| 1 200 | 6,19397 Kč | 7 432,76 Kč |
| 5 200 | 5,70018 Kč | 29 640,94 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


