
NRG3104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRG3104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRG3104F3950B1F |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 36,20000 Kč | 181,00 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 31,04760 Kč | 1 552,38 Kč |
| 100 | 29,77100 Kč | 2 977,10 Kč |
| 500 | 27,20626 Kč | 13 603,13 Kč |
| 1 000 | 26,25170 Kč | 26 251,70 Kč |
| 5 000 | 24,32958 Kč | 121 647,90 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

