
NRG2104H3950B1H | |
|---|---|
DigiKey Part Number | 283-NRG2104H3950B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRG2104H3950B1H |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 25,11400 Kč | 125,57 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 21,40540 Kč | 1 070,27 Kč |
| 100 | 20,48560 Kč | 2 048,56 Kč |
| 500 | 18,63950 Kč | 9 319,75 Kč |
| 1 000 | 17,95287 Kč | 17 952,87 Kč |
| 5 000 | 16,57129 Kč | 82 856,45 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

