
NRG2104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRG2104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRG2104F3950B1F |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 25,57600 Kč | 127,88 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,81240 Kč | 570,31 Kč |
| 50 | 21,79600 Kč | 1 089,80 Kč |
| 100 | 20,86150 Kč | 2 086,15 Kč |
| 500 | 18,98514 Kč | 9 492,57 Kč |
| 1 000 | 18,28737 Kč | 18 287,37 Kč |
| 5 000 | 16,88332 Kč | 84 416,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

