NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG2104F3380B1F

DigiKey Part Number
283-NRG2104F3380B1F-ND
Manufacturer
Manufacturer Product Number
NRG2104F3380B1F
Description
THERMISTOR 10K OHM 3380 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-30°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
526,62600 Kč133,13 Kč
1025,34500 Kč253,45 Kč
2523,78640 Kč594,66 Kč
5022,72820 Kč1 136,41 Kč
10021,75810 Kč2 175,81 Kč
50019,81246 Kč9 906,23 Kč
1 00019,08823 Kč19 088,23 Kč
5 00017,63068 Kč88 153,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč