
NRG1104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRG1104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRG1104F3950B1F |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 21,20800 Kč | 106,04 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,87320 Kč | 471,83 Kč |
| 50 | 18,01620 Kč | 900,81 Kč |
| 100 | 17,22680 Kč | 1 722,68 Kč |
| 500 | 15,64268 Kč | 7 821,34 Kč |
| 1 000 | 15,05368 Kč | 15 053,68 Kč |
| 5 000 | 13,86868 Kč | 69 343,40 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

