



NRBG504F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBG504F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG504F3950B1F |
Description | NTC 50K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,42200 Kč | 57,11 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 50 | 9,58340 Kč | 479,17 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 500 | 8,23206 Kč | 4 116,03 Kč |
| 1 000 | 7,89693 Kč | 7 896,93 Kč |
| 5 000 | 7,22293 Kč | 36 114,65 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


