



NRBG104J3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBG104J3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG104J3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 10,16400 Kč | 50,82 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 50 | 8,52940 Kč | 426,47 Kč |
| 100 | 8,12620 Kč | 812,62 Kč |
| 500 | 7,31276 Kč | 3 656,38 Kč |
| 1 000 | 7,01081 Kč | 7 010,81 Kč |
| 5 000 | 6,40384 Kč | 32 019,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

