



NRBG104J3435B2F | |
|---|---|
DigiKey Part Number | 283-NRBG104J3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG104J3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,28160 Kč | 207,04 Kč |
| 50 | 7,87000 Kč | 393,50 Kč |
| 100 | 7,49210 Kč | 749,21 Kč |
| 500 | 6,73658 Kč | 3 368,29 Kč |
| 1 000 | 6,45584 Kč | 6 455,84 Kč |
| 5 000 | 5,89128 Kč | 29 456,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

