



NDBG504J3950B1F | |
|---|---|
DigiKey Part Number | 283-NDBG504J3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NDBG504J3950B1F |
Description | NTC 50K 3950K BETA 25/50 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,34200 Kč | 31,71 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 5,02270 Kč | 502,27 Kč |
| 500 | 4,49358 Kč | 2 246,79 Kč |
| 1 000 | 4,29745 Kč | 4 297,45 Kč |
| 5 000 | 3,90315 Kč | 19 515,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

