NTC Thermistor 50k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Axial
NTC Thermistor Temperature Sensing products from Eaton
What are NTC thermistors?

NDBG504F3950B1F

DigiKey Part Number
283-NDBG504F3950B1F-ND
Manufacturer
Manufacturer Product Number
NDBG504F3950B1F
Description
NTC 50K 3950K BETA 25/50 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
57,30800 Kč36,54 Kč
106,92900 Kč69,29 Kč
256,44200 Kč161,05 Kč
506,11040 Kč305,52 Kč
1005,80800 Kč580,80 Kč
5005,20666 Kč2 603,33 Kč
1 0004,98283 Kč4 982,83 Kč
5 0004,53355 Kč22 667,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč