



NDBG105F3950B1F | |
|---|---|
DigiKey Part Number | 283-NDBG105F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NDBG105F3950B1F |
Description | NTC 100K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 8,02200 Kč | 40,11 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 50 | 6,68580 Kč | 334,29 Kč |
| 100 | 6,36240 Kč | 636,24 Kč |
| 500 | 5,70810 Kč | 2 854,05 Kč |
| 1 000 | 5,46557 Kč | 5 465,57 Kč |
| 5 000 | 4,97812 Kč | 24 890,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


