



NDBG104J3435B2F | |
|---|---|
DigiKey Part Number | 283-NDBG104J3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NDBG104J3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,88000 Kč | 29,40 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 50 | 4,90100 Kč | 245,05 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 500 | 4,15886 Kč | 2 079,43 Kč |
| 1 000 | 3,97555 Kč | 3 975,55 Kč |
| 5 000 | 3,60758 Kč | 18 037,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


