



NDBG104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NDBG104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NDBG104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Axial |
Datasheet | Datasheet |
EDA/CAD Models | NDBG104F3950B1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,68600 Kč | 38,43 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 50 | 6,41700 Kč | 320,85 Kč |
| 100 | 6,10410 Kč | 610,41 Kč |
| 500 | 5,47460 Kč | 2 737,30 Kč |
| 1 000 | 5,24089 Kč | 5 240,89 Kč |
| 5 000 | 4,77108 Kč | 23 855,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


