



NDBG104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NDBG104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NDBG104F3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,60200 Kč | 38,01 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 6,03270 Kč | 603,27 Kč |
| 500 | 5,40950 Kč | 2 704,75 Kč |
| 1 000 | 5,17832 Kč | 5 178,32 Kč |
| 5 000 | 4,71355 Kč | 23 567,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


