



MST0603R0020FSM | |
|---|---|
DigiKey Part Number | 283-MST0603R0020FSMTR-ND - Tape & Reel (TR) 283-MST0603R0020FSMCT-ND - Cut Tape (CT) 283-MST0603R0020FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MST0603R0020FSM |
Description | RES 0.002 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MST0603R0020FSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 13,34640 Kč | 333,66 Kč |
| 50 | 11,93520 Kč | 596,76 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 9,42560 Kč | 2 356,40 Kč |
| 500 | 8,60330 Kč | 4 301,65 Kč |
| 1 000 | 7,90470 Kč | 7 904,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,60006 Kč | 38 000,30 Kč |
| 10 000 | 7,14201 Kč | 71 420,10 Kč |
| 15 000 | 6,90680 Kč | 103 602,00 Kč |
| 25 000 | 6,64082 Kč | 166 020,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

