



MSNA0915R0300FCN | |
|---|---|
DigiKey Part Number | 283-MSNA0915R0300FCNTR-ND - Tape & Reel (TR) 283-MSNA0915R0300FCNCT-ND - Cut Tape (CT) 283-MSNA0915R0300FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0300FCN |
Description | RES 0.03 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 6,87040 Kč | 171,76 Kč |
| 50 | 6,11460 Kč | 305,73 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 250 | 4,75648 Kč | 1 189,12 Kč |
| 500 | 4,31172 Kč | 2 155,86 Kč |
| 1 000 | 3,93398 Kč | 3 933,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,50709 Kč | 14 028,36 Kč |
| 8 000 | 3,26377 Kč | 26 110,16 Kč |
| 12 000 | 3,13878 Kč | 37 665,36 Kč |
| 20 000 | 2,99742 Kč | 59 948,40 Kč |
| 28 000 | 2,91320 Kč | 81 569,60 Kč |
| 40 000 | 2,83091 Kč | 113 236,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

