10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSNA0612R0100FCN

DigiKey Part Number
283-MSNA0612R0100FCNTR-ND - Tape & Reel (TR)
283-MSNA0612R0100FCNCT-ND - Cut Tape (CT)
283-MSNA0612R0100FCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSNA0612R0100FCN
Description
RES 0.01 OHM 1% 1W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.126" W (1.70mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,71900 Kč67,19 Kč
255,70320 Kč142,58 Kč
505,06480 Kč253,24 Kč
1004,52090 Kč452,09 Kč
2503,92412 Kč981,03 Kč
5003,55076 Kč1 775,38 Kč
1 0003,23348 Kč3 233,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,80151 Kč14 007,55 Kč
10 0002,60747 Kč26 074,70 Kč
15 0002,50781 Kč37 617,15 Kč
25 0002,39508 Kč59 877,00 Kč
35 0002,32792 Kč81 477,20 Kč
50 0002,26231 Kč113 115,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč