



MSNA0612R0050FCM | |
|---|---|
DigiKey Part Number | 283-MSNA0612R0050FCMTR-ND - Tape & Reel (TR) 283-MSNA0612R0050FCMCT-ND - Cut Tape (CT) 283-MSNA0612R0050FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0612R0050FCM |
Description | RES 0.005 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSNA0612R0050FCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.126" W (1.70mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 250 | 3,92412 Kč | 981,03 Kč |
| 500 | 3,55076 Kč | 1 775,38 Kč |
| 1 000 | 3,23348 Kč | 3 233,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,80151 Kč | 14 007,55 Kč |
| 10 000 | 2,60747 Kč | 26 074,70 Kč |
| 15 000 | 2,50781 Kč | 37 617,15 Kč |
| 25 000 | 2,39508 Kč | 59 877,00 Kč |
| 35 000 | 2,32792 Kč | 81 477,20 Kč |
| 50 000 | 2,26231 Kč | 113 115,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

