



MSNA0612R0010FCM | |
|---|---|
DigiKey Part Number | 283-MSNA0612R0010FCMTR-ND - Tape & Reel (TR) 283-MSNA0612R0010FCMCT-ND - Cut Tape (CT) 283-MSNA0612R0010FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0612R0010FCM |
Description | RES 0.001 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.126" W (1.70mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 50 | 5,44680 Kč | 272,34 Kč |
| 100 | 4,86520 Kč | 486,52 Kč |
| 250 | 4,22648 Kč | 1 056,62 Kč |
| 500 | 3,82710 Kč | 1 913,55 Kč |
| 1 000 | 3,48756 Kč | 3 487,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02716 Kč | 15 135,80 Kč |
| 10 000 | 2,81963 Kč | 28 196,30 Kč |
| 15 000 | 2,71305 Kč | 40 695,75 Kč |
| 25 000 | 2,59251 Kč | 64 812,75 Kč |
| 35 000 | 2,52068 Kč | 88 223,80 Kč |
| 50 000 | 2,45052 Kč | 122 526,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

