



MSMA2512R3900FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R3900FENTR-ND - Tape & Reel (TR) 283-MSMA2512R3900FENCT-ND - Cut Tape (CT) 283-MSMA2512R3900FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R3900FEN |
Description | RES 0.39 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,80400 Kč | 68,04 Kč |
| 25 | 5,76760 Kč | 144,19 Kč |
| 50 | 5,12240 Kč | 256,12 Kč |
| 100 | 4,57320 Kč | 457,32 Kč |
| 250 | 3,97228 Kč | 993,07 Kč |
| 500 | 3,59486 Kč | 1 797,43 Kč |
| 1 000 | 3,27403 Kč | 3 274,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90837 Kč | 11 633,48 Kč |
| 8 000 | 2,70179 Kč | 21 614,32 Kč |
| 12 000 | 2,59570 Kč | 31 148,40 Kč |
| 20 000 | 2,47570 Kč | 49 514,00 Kč |
| 28 000 | 2,40419 Kč | 67 317,32 Kč |
| 40 000 | 2,33432 Kč | 93 372,80 Kč |
| 48 000 | 2,30084 Kč | 110 440,32 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

