MSMA2512R6800FEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSMA2512R6800FEN
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R2700FEN

DigiKey Part Number
283-MSMA2512R2700FENTR-ND - Tape & Reel (TR)
283-MSMA2512R2700FENCT-ND - Cut Tape (CT)
283-MSMA2512R2700FENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R2700FEN
Description
RES 0.27 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
106,80400 Kč68,04 Kč
255,76760 Kč144,19 Kč
505,12240 Kč256,12 Kč
1004,57320 Kč457,32 Kč
2503,97228 Kč993,07 Kč
5003,59486 Kč1 797,43 Kč
1 0003,27403 Kč3 274,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,03201 Kč12 128,04 Kč
8 0002,81784 Kč22 542,72 Kč
12 0002,70781 Kč32 493,72 Kč
20 0002,58340 Kč51 668,00 Kč
28 0002,50924 Kč70 258,72 Kč
40 0002,43682 Kč97 472,80 Kč
48 0002,40208 Kč115 299,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč