40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0400FCN

DigiKey Part Number
283-MSMA2512R0400FCNTR-ND - Tape & Reel (TR)
283-MSMA2512R0400FCNCT-ND - Cut Tape (CT)
283-MSMA2512R0400FCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0400FCN
Description
RES 0.04 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,02600 Kč60,26 Kč
255,09840 Kč127,46 Kč
504,52720 Kč226,36 Kč
1004,03580 Kč403,58 Kč
2503,49828 Kč874,57 Kč
5003,16230 Kč1 581,15 Kč
1 0002,87610 Kč2 876,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,54774 Kč10 190,96 Kč
8 0002,36343 Kč18 907,44 Kč
12 0002,26876 Kč27 225,12 Kč
20 0002,16168 Kč43 233,60 Kč
28 0002,09787 Kč58 740,36 Kč
40 0002,03555 Kč81 422,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč