



MSMA2512R0400FCN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0400FCNTR-ND - Tape & Reel (TR) 283-MSMA2512R0400FCNCT-ND - Cut Tape (CT) 283-MSMA2512R0400FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0400FCN |
Description | RES 0.04 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,97100 Kč | 59,71 Kč |
| 25 | 5,05160 Kč | 126,29 Kč |
| 50 | 4,48580 Kč | 224,29 Kč |
| 100 | 3,99890 Kč | 399,89 Kč |
| 250 | 3,46628 Kč | 866,57 Kč |
| 500 | 3,13338 Kč | 1 566,69 Kč |
| 1 000 | 2,84980 Kč | 2 849,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52445 Kč | 10 097,80 Kč |
| 8 000 | 2,34182 Kč | 18 734,56 Kč |
| 12 000 | 2,24802 Kč | 26 976,24 Kč |
| 20 000 | 2,14192 Kč | 42 838,40 Kč |
| 28 000 | 2,07869 Kč | 58 203,32 Kč |
| 40 000 | 2,01694 Kč | 80 677,60 Kč |
| 48 000 | 1,98732 Kč | 95 391,36 Kč |
| 96 000 | 1,88567 Kč | 181 024,32 Kč |
| 100 000 | 1,88019 Kč | 188 019,00 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

