



MSMA2512R0200FCN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0200FCNTR-ND - Tape & Reel (TR) 283-MSMA2512R0200FCNCT-ND - Cut Tape (CT) 283-MSMA2512R0200FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0200FCN |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,03580 Kč | 403,58 Kč |
| 250 | 3,49828 Kč | 874,57 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| 1 000 | 2,87610 Kč | 2 876,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,75184 Kč | 11 007,36 Kč |
| 8 000 | 2,55475 Kč | 20 438,00 Kč |
| 12 000 | 2,45351 Kč | 29 442,12 Kč |
| 20 000 | 2,33901 Kč | 46 780,20 Kč |
| 28 000 | 2,27077 Kč | 63 581,56 Kč |
| 40 000 | 2,20412 Kč | 88 164,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

