



MSMA2512R0050FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0050FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0050FENCT-ND - Cut Tape (CT) 283-MSMA2512R0050FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0050FEN |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,09100 Kč | 70,91 Kč |
| 25 | 6,02320 Kč | 150,58 Kč |
| 50 | 5,34740 Kč | 267,37 Kč |
| 100 | 4,77590 Kč | 477,59 Kč |
| 250 | 4,15024 Kč | 1 037,56 Kč |
| 500 | 3,75732 Kč | 1 878,66 Kč |
| 1 000 | 3,42364 Kč | 3 423,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04402 Kč | 12 176,08 Kč |
| 8 000 | 2,82900 Kč | 22 632,00 Kč |
| 12 000 | 2,71857 Kč | 32 622,84 Kč |
| 20 000 | 2,59368 Kč | 51 873,60 Kč |
| 28 000 | 2,51926 Kč | 70 539,28 Kč |
| 40 000 | 2,44656 Kč | 97 862,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

