



MSMA2512R0010FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0010FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0010FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0010FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0010FGM |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 5,80380 Kč | 580,38 Kč |
| 250 | 5,05464 Kč | 1 263,66 Kč |
| 500 | 4,58554 Kč | 2 292,77 Kč |
| 1 000 | 4,18616 Kč | 4 186,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,73665 Kč | 14 946,60 Kč |
| 8 000 | 3,47953 Kč | 27 836,24 Kč |
| 12 000 | 3,34752 Kč | 40 170,24 Kč |
| 20 000 | 3,19817 Kč | 63 963,40 Kč |
| 28 000 | 3,10919 Kč | 87 057,32 Kč |
| 40 000 | 3,02228 Kč | 120 891,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

