



MSMA2512R0010FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0010FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0010FENCT-ND - Cut Tape (CT) 283-MSMA2512R0010FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0010FEN |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R001ELF | Bourns Inc. | 17 274 | CRF2512-FZ-R001ELFCT-ND | 10,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 25 | 5,88960 Kč | 147,24 Kč |
| 50 | 5,23060 Kč | 261,53 Kč |
| 100 | 4,66950 Kč | 466,95 Kč |
| 250 | 4,05680 Kč | 1 014,20 Kč |
| 500 | 3,67182 Kč | 1 835,91 Kč |
| 1 000 | 3,34501 Kč | 3 345,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,08041 Kč | 12 321,64 Kč |
| 8 000 | 2,86320 Kč | 22 905,60 Kč |
| 12 000 | 2,75166 Kč | 33 019,92 Kč |
| 20 000 | 2,62544 Kč | 52 508,80 Kč |
| 28 000 | 2,55026 Kč | 71 407,28 Kč |
| 40 000 | 2,47680 Kč | 99 072,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

