



MSMA1206R0400FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0400FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0400FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0400FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0400FCM |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,54240 Kč | 354,24 Kč |
| 250 | 3,06488 Kč | 766,22 Kč |
| 500 | 2,76670 Kč | 1 383,35 Kč |
| 1 000 | 2,51325 Kč | 2 513,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,16456 Kč | 10 822,80 Kč |
| 10 000 | 2,00947 Kč | 20 094,70 Kč |
| 15 000 | 1,92983 Kč | 28 947,45 Kč |
| 25 000 | 1,83973 Kč | 45 993,25 Kč |
| 35 000 | 1,78604 Kč | 62 511,40 Kč |
| 50 000 | 1,73359 Kč | 86 679,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

