



MSMA0805R0200FSM | |
|---|---|
DigiKey Part Number | 283-MSMA0805R0200FSMTR-ND - Tape & Reel (TR) 283-MSMA0805R0200FSMCT-ND - Cut Tape (CT) 283-MSMA0805R0200FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA0805R0200FSM |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 250 | 2,62224 Kč | 655,56 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,14348 Kč | 2 143,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83909 Kč | 9 195,45 Kč |
| 10 000 | 1,70453 Kč | 17 045,30 Kč |
| 15 000 | 1,63542 Kč | 24 531,30 Kč |
| 25 000 | 1,55725 Kč | 38 931,25 Kč |
| 35 000 | 1,51067 Kč | 52 873,45 Kč |
| 50 000 | 1,46516 Kč | 73 258,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

