



MSMA0805R0050FSM | |
|---|---|
DigiKey Part Number | 283-MSMA0805R0050FSMTR-ND - Tape & Reel (TR) 283-MSMA0805R0050FSMCT-ND - Cut Tape (CT) 283-MSMA0805R0050FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA0805R0050FSM |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 250 | 2,16700 Kč | 541,75 Kč |
| 500 | 1,94988 Kč | 974,94 Kč |
| 1 000 | 1,76488 Kč | 1 764,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50740 Kč | 7 537,00 Kč |
| 10 000 | 1,39431 Kč | 13 943,10 Kč |
| 15 000 | 1,33624 Kč | 20 043,60 Kč |
| 25 000 | 1,27053 Kč | 31 763,25 Kč |
| 35 000 | 1,23138 Kč | 43 098,30 Kč |
| 50 000 | 1,19314 Kč | 59 657,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

