



MSMA0805R0030FSM | |
|---|---|
DigiKey Part Number | 283-MSMA0805R0030FSMTR-ND - Tape & Reel (TR) 283-MSMA0805R0030FSMCT-ND - Cut Tape (CT) 283-MSMA0805R0030FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA0805R0030FSM |
Description | RES 0.003 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 3,82920 Kč | 95,73 Kč |
| 50 | 3,38700 Kč | 169,35 Kč |
| 100 | 3,01360 Kč | 301,36 Kč |
| 250 | 2,60444 Kč | 651,11 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| 1 000 | 2,12893 Kč | 2 128,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82661 Kč | 9 133,05 Kč |
| 10 000 | 1,69297 Kč | 16 929,70 Kč |
| 15 000 | 1,62432 Kč | 24 364,80 Kč |
| 25 000 | 1,54669 Kč | 38 667,25 Kč |
| 35 000 | 1,50042 Kč | 52 514,70 Kč |
| 50 000 | 1,45522 Kč | 72 761,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

