MPIA4020V2-R68-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,72228 Kč
Datasheet
Series MPIA40-V2, MPI40-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series MPIA40-V2, MPI40-V2

MPIA4020V2-R68-R

DigiKey Part Number
283-MPIA4020V2-R68-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4020V2-R68-R
Description
FIXED IND 680NH 7.5A 16 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 7.5 A 16mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48 000In Stock
Ships from WEC