
MPIA2512V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-3R3-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-3R3-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-3R3-R |
Description | FIXED IND 3.3UH 1.8A 135 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.8 A 135mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 50 | 5,06900 Kč | 253,45 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 250 | 4,42216 Kč | 1 105,54 Kč |
| 500 | 4,16936 Kč | 2 084,68 Kč |
| 1 000 | 3,93104 Kč | 3 931,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07116 Kč | 15 213,48 Kč |
| 6 000 | 4,78226 Kč | 28 693,56 Kč |
| 9 000 | 4,62115 Kč | 41 590,35 Kč |
| 15 000 | 4,42607 Kč | 66 391,05 Kč |
| 21 000 | 4,30226 Kč | 90 347,46 Kč |
| 30 000 | 4,17486 Kč | 125 245,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

