MPIA2510V2-3R3-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,89526 Kč
Datasheet
3.3 µH Shielded Molded Inductor 1.6 A 170mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 1.6 A 170mOhm Max 1008 (2520 Metric)
MPIA25-V2 Series_View-2
Eaton Automotive Electronics Solutions

MPIA2510V2-3R3-R

DigiKey Part Number
283-4798-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA2510V2-3R3-R
Description
FIXED IND 3.3UH 1.6A 170 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 1.6 A 170mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes