
MPI4020V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4718-2-ND - Tape & Reel (TR) 283-4718-1-ND - Cut Tape (CT) 283-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-3R3-R |
Description | FIXED IND 3.3UH 3.3A 85 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.3 A 85mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 Kč | 33,12 Kč |
| 10 | 27,18300 Kč | 271,83 Kč |
| 100 | 22,34640 Kč | 2 234,64 Kč |
| 1 000 | 19,96847 Kč | 19 968,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,59295 Kč | 52 778,85 Kč |
| 6 000 | 16,59453 Kč | 99 567,18 Kč |
| 9 000 | 16,31406 Kč | 146 826,54 Kč |
| Unit Price without VAT: | 33,12000 Kč |
|---|---|
| Unit Price with VAT: | 40,07520 Kč |

