
MPI4015V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4784-2-ND - Tape & Reel (TR) 283-4784-1-ND - Cut Tape (CT) 283-4784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-3R3-R |
Description | FIXED IND 3.3UH 3A 92 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3 A 92mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 92mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 100 | 19,91240 Kč | 1 991,24 Kč |
| 1 000 | 16,80176 Kč | 16 801,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,88910 Kč | 56 667,30 Kč |
| 6 000 | 17,81740 Kč | 106 904,40 Kč |
| 9 000 | 17,63832 Kč | 158 744,88 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

