
MPI4012V2-R33-R | |
|---|---|
DigiKey Part Number | 283-4705-2-ND - Tape & Reel (TR) 283-4705-1-ND - Cut Tape (CT) 283-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4012V2-R33-R |
Description | FIXED IND 330NH 7.5A 13.5MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 7.5 A 13.5mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 128MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,00900 Kč | 130,09 Kč |
| 100 | 10,69340 Kč | 1 069,34 Kč |
| 1 000 | 8,79427 Kč | 8 794,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,27805 Kč | 51 834,15 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

