MPI2510V2-2R2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2512V2-R47-R

DigiKey Part Number
283-4813-2-ND - Tape & Reel (TR)
283-4813-1-ND - Cut Tape (CT)
283-4813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2512V2-R47-R
Description
FIXED IND 470NH 4.9A 23MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 4.9 A 23mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1023,61800 Kč236,18 Kč
10019,41650 Kč1 941,65 Kč
1 00017,06145 Kč17 061,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,28455 Kč45 853,65 Kč
6 00014,41676 Kč86 500,56 Kč
9 00013,93905 Kč125 451,45 Kč
Manufacturers Standard Package
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč