3.3 µH Shielded Inductor 1.8 A 135mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2512V2-3R3-R

DigiKey Part Number
283-4818-2-ND - Tape & Reel (TR)
283-4818-1-ND - Cut Tape (CT)
283-4818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2512V2-3R3-R
Description
FIXED IND 3.3UH 1.8A 135 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.8 A 135mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
135mOhm Max
Mfr
Frequency - Self Resonant
35MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
2.8A
Height - Seated (Max)
0.049" (1.25mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1029,58600 Kč295,86 Kč
10024,33460 Kč2 433,46 Kč
1 00020,99716 Kč20 997,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,42197 Kč55 265,91 Kč
6 00017,37662 Kč104 259,72 Kč
9 00017,15457 Kč154 391,13 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč