
MPI2512V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4818-2-ND - Tape & Reel (TR) 283-4818-1-ND - Cut Tape (CT) 283-4818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2512V2-3R3-R |
Description | FIXED IND 3.3UH 1.8A 135 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.8 A 135mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 135mOhm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.049" (1.25mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 100 | 24,33460 Kč | 2 433,46 Kč |
| 1 000 | 20,99716 Kč | 20 997,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,42197 Kč | 55 265,91 Kč |
| 6 000 | 17,37662 Kč | 104 259,72 Kč |
| 9 000 | 17,15457 Kč | 154 391,13 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

