2.2 µH Shielded Inductor 2.2 A 87mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2512V2-2R2-R

DigiKey Part Number
283-4817-2-ND - Tape & Reel (TR)
283-4817-1-ND - Cut Tape (CT)
283-4817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2512V2-2R2-R
Description
FIXED IND 2.2UH 2.2A 87 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.2 A 87mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
87mOhm Max
Mfr
Frequency - Self Resonant
30MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.049" (1.25mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1027,63300 Kč276,33 Kč
10022,72190 Kč2 272,19 Kč
1 00019,45570 Kč19 455,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,48356 Kč55 450,68 Kč
6 00017,43475 Kč104 608,50 Kč
9 00017,21836 Kč154 965,24 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč