
MPI2512V2-1R5-R | |
---|---|
DigiKey Part Number | 283-4816-2-ND - Tape & Reel (TR) 283-4816-1-ND - Cut Tape (CT) 283-4816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2512V2-1R5-R |
Description | FIXED IND 1.5UH 2.3A 77MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.3 A 77mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
cms-quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,08000 Kč | 32,08 Kč |
10 | 26,41200 Kč | 264,12 Kč |
100 | 21,71740 Kč | 2 171,74 Kč |
1 000 | 19,34503 Kč | 19 345,03 Kč |
cms-quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,09747 Kč | 51 292,41 Kč |
Unit Price without VAT: | 32,08000 Kč |
---|---|
Unit Price with VAT: | 38,81680 Kč |