MPI2510V2-2R2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2512V2-1R5-R

DigiKey Part Number
283-4816-2-ND - Tape & Reel (TR)
283-4816-1-ND - Cut Tape (CT)
283-4816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2512V2-1R5-R
Description
FIXED IND 1.5UH 2.3A 77MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.3 A 77mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1026,69100 Kč266,91 Kč
10021,94670 Kč2 194,67 Kč
1 00019,54935 Kč19 549,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,27805 Kč51 834,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC