MPI2510V2-2R2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2510V2-R47-R

DigiKey Part Number
283-4807-2-ND - Tape & Reel (TR)
283-4807-1-ND - Cut Tape (CT)
283-4807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2510V2-R47-R
Description
FIXED IND 470NH 4.4A 25MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 4.4 A 25mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1020,22900 Kč202,29 Kč
10016,63580 Kč1 663,58 Kč
1 00014,36894 Kč14 368,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,73930 Kč35 217,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč