
MPI2510V2-R47-R | |
|---|---|
DigiKey Part Number | 283-4807-2-ND - Tape & Reel (TR) 283-4807-1-ND - Cut Tape (CT) 283-4807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2510V2-R47-R |
Description | FIXED IND 470NH 4.4A 25MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4.4 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 Kč | 24,37 Kč |
| 10 | 20,01800 Kč | 200,18 Kč |
| 100 | 16,46190 Kč | 1 646,19 Kč |
| 1 000 | 14,21877 Kč | 14 218,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,61661 Kč | 34 849,83 Kč |
| Unit Price without VAT: | 24,37000 Kč |
|---|---|
| Unit Price with VAT: | 29,48770 Kč |

