
MPI2510V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-4809-2-ND - Tape & Reel (TR) 283-4809-1-ND - Cut Tape (CT) 283-4809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2510V2-1R5-R |
Description | FIXED IND 1.5UH 2.5A 85MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.5 A 85mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 100 | 15,75590 Kč | 1 575,59 Kč |
| 1 000 | 13,52673 Kč | 13 526,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,27805 Kč | 51 834,15 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

