


MOVTP20V465T | |
|---|---|
DigiKey Part Number | 283-MOVTP20V465T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V465T |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 465 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 10 kA | |
Energy | 509J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 32,30320 Kč | 807,58 Kč |
| 100 | 28,87850 Kč | 2 887,85 Kč |
| 250 | 27,24364 Kč | 6 810,91 Kč |
| 640 | 25,95189 Kč | 16 609,21 Kč |
| 1 280 | 25,19547 Kč | 32 250,20 Kč |
| 2 560 | 24,57299 Kč | 62 906,85 Kč |
| 5 120 | 24,06071 Kč | 123 190,84 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

